Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-66103-6
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ PIN,24-20,15AU/FL,SMPACK
Product Highlights:
- Pin
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 2.03 mm
- Brass Contact Material
Search Keywords:
1661036
IN STOCK:
191
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$1.220
$122.000
300
$1.180
$354.000
500
$1.130
$565.000
1,000
$1.080
$1,080.000
2,500
$1.040
$2,600.000
5,000
$0.850
$4,250.000
7,500
$0.836
$6,270.000
10,000
+
$0.775
$7,750.000
Tools/3D Models
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...