1-66103-7
TE Connectivity / AMP BrandPin Contact Gold Crimp 20-24 AWG Stamped .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-66103-7
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The 1-66103-7 is a 16-size Pin Contact for use with the G/M series CPC connector in crimp style. The type III+ series contact accepts 0.2 to 0.6mm² wire size. It is made of brass with gold-plated finish.
13A Test current Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Material Brass
Contact Finish Gold
Applications
Industrial
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 2.03 mm
- Brass Contact Material
Search Keywords:
1661037
IN STOCK:
3,434
Can Ship immediately
On Order:
10,000
can ship 2/10/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.896
$89.600
300
$0.816
$244.800
500
$0.782
$391.000
1,000
$0.775
$775.000
2,500
$0.767
$1,917.500
5,000
$0.759
$3,795.000
7,500
$0.752
$5,640.000
10,000
+
$0.744
$7,440.000
Tools/3D Models
Product Guides
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1551-BK005
Hook-up Wire 22AWG 1.63mm Tinned Copper Black 1000V - 30.48m (100ft)/Spool
1-66099-4
III+ PIN,18-16,30AU/FL,SMPACK
1855-BL001
Hook-up Wire 22AWG 1.27mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool