1-66360-0
TE Connectivity / AMP BrandSocket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-66360-0
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
16
Wire Size:
14-18 AWG
Contact Material:
Brass
Contact Plating:
Tin-Lead over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 1-66360-0 is a high-quality III+ SKT connector, perfect for various electrical applications. With a durable construction and reliable performance, this connector is designed to fit 18-14 gauge wires. It features a TIN-LEAD finish that ensures optimal conductivity and corrosion resistance. The SMPACK packaging offers convenience and ease of use. Trust in the TE Connectivity / AMP Brand for all your connector needs.
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Bright Tin-Lead Contact Plating, Mating Area, Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
1663600
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5,746
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.849
$84.900
300
$0.711
$213.300
500
$0.693
$346.500
1,000
$0.669
$669.000
2,500
$0.658
$1,645.000
5,000
$0.652
$3,260.000
7,500
$0.645
$4,837.500
10,000
+
$0.639
$6,390.000
Tools/3D Models
Product Guides
Accessories
91519-1
Hand Crimper Tool Backplane and Circular Contacts
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
IELK1-1-72-30.0-01-V
Circuit Breaker Magnetic 1Pole 30A
IELK1-1-72-20.0-01-V
Circuit Breaker Magnetic 1Pole 20A
1-66103-5
III+ PIN,24-20,TIN-LEAD,SMPACK
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66105-6
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 13A - Brass - 50....