Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-66400-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+ PIN,24-20,TIN,LP S/PCK
Search Keywords:
1664001
Different packaging options available. See Alternatives
IN STOCK:
1,832
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.794
$79.400
300
$0.786
$235.800
500
$0.738
$369.000
1,000
$0.635
$635.000
1,500
$0.629
$943.500
2,000
+
$0.596
$1,192.000
Tools/3D Models
Accessories
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...