Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
166467-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Type:
DIN 41612
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Crimp
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 166467-1 is a 96P.IEC-C Male HSG connector. It is designed to provide a reliable and secure connection for various applications. The connector features a durable housing that helps to protect the internal components and ensure long-lasting performance. With its 96-pin design, this connector can support the transmission of high-speed data and signals, making it ideal for use in computer networking, telecommunications, and industrial automation systems. Additionally, the IEC-C design ensures compatibility and compliance with industry standards. Whether you need to connect devices in a commercial setting or set up complex data networks, the TE Connectivity / AMP Brand part 166467-1 is a dependable choice.
Product Highlights:
- Type C Housings
- Plug
- Number of Positions = 96
- Terminate To Wire
- No PCB Retention Feature
Search Keywords:
1664671
This product is discontinued, but still in stock
IN STOCK:
3,200
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.56
$19.560
2,500
$14.71
$36,775.000
5,000
$14.57
$72,850.000
8,475
$14.42
$122,209.500
16,950
$14.28
$242,046.000
25,425
$14.13
$359,255.250
33,900
+
$13.99
$474,261.000
Product Guides
Accessories
5535089-5
ASSEMBLY,RECEPTACLE,EUROCARD,T
5536418-5
ASSY,RECEPT,EURO,TYPE C,LEAD-F
5535090-5
Connector - Straight - 2.54 mm - Receptacle - Solder.
5650963-5
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
5535043-4
DIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row ...
5536412-4
ASSY,RECEPT,EURO,TYPE C,LEAD-FREE,96,.18
5535056-5
ASSY,RECPT,EUROCARD,TYPE C,L-FREE,96,.19
5148057-5
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
9-1393640-2
V42254B2201C960=PC612 FEDERLEI
2-1393640-4
V42254B2102C960=PC612 FEDERLEI
2-1393641-7
RECEPTACLE ASSEMBLY EUROCARD TYPES B,C AND SHORT VERSIONS (PN:V42254-B2***-C***-*-7626)
3-1393641-1
V42254B2202C960=PC612 FEDERLEI
4-1393637-6
V42254P2263C960=PC612 FEDERLEI
1-148057-5
096 EURO TYP C RECP 13MM ASSY
1-148059-5
096 EURO TYP C RECP 17MM ASSY
166873-5
96P.MT.CONN.KIT ASS
925486-1
Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitc ...