Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
166500-2
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
14000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 166500-2 is a tandem spring receptacle that is designed to provide secure electrical connections in various applications. This receptacle features high-quality construction, ensuring long-lasting performance and reliable connectivity. The tandem spring design offers increased contact stability and durability, allowing for efficient power transmission. With its compact size and easy installation, this tandem spring receptacle is an excellent choice for a wide range of electrical projects.
Product Highlights:
- Socket
- Contact Type = Tandem Spring (Crimp-Snap)
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Wire Insulation Diameter = .91 - 1.37 mm
- Standard Applied Pressure
Search Keywords:
1665002
IN STOCK:
41,851
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
42000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.1908
$19.080
10,000
$0.1395
$1,395.000
25,000
$0.1269
$3,172.500
42,000
$0.1229
$5,161.800
84,000
$0.1211
$10,172.400
126,000
$0.1192
$15,019.200
168,000
+
$0.1175
$19,740.000
Tools/3D Models
Product Guides