Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-66601-3
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
14-18 AWG
Contact Material:
Brass
Contact Plating:
Tin over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
III+SKT,18-14,TIN,LP,S/P
Search Keywords:
1666013
IN STOCK:
1,006
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.383
$34.575
50
$1.362
$68.100
100
$1.089
$108.900
250
$0.954
$238.500
500
$0.875
$437.500
750
$0.862
$646.500
1,000
+
$0.841
$841.000
Tools/3D Models
Accessories
91521-1
Hand Crimper Tool Backplane and Circular Contacts
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...