help desk software

1676153-3

TE Connectivity / Amp Brand

RN 0805 10K 0.1% 10PPM 5KRL .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1676153-3
Alias/AKA:
RN73C2A10KBTD
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Package Type:
Reel
Power Rating:
.1 W
Tolerance:
.1 %
Temperature Coefficient:
±10 ppm/°C
Voltage Rating:
100 V
RN 0805 10K 0.1% 10PPM 5KRL
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Precision Resistor
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = .10 W
Search Keywords:
16761533
IN STOCK: 10,088
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.2083
$1,041.500
10,000
$0.2073
$2,073.000
25,000
$0.2062
$5,155.000
50,000 +
$0.2049
$10,245.000