help desk software
DATA SHEET

1676221-3

TE Connectivity / AMP Brand

SMD Chip Resistor - 0805 [2012 Metric] - 1 kohm - RN73 Series - 100 V - Thin Film - 100 mW.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1676221-3
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Power Rating:
.1 W
Tolerance:
.1 %
Temperature Coefficient:
±10 ppm/°C
Voltage Rating:
100 V
The 1676221-3 is 1K Ohm chip resistor in dimensions 0.079" L x 0.049" W (2.00mm x 1.25mm). Operating temperature range is from -55°C to 155°C.
Search Keywords:
16762213
IN STOCK: 377
Can Ship immediately
You may purchase in-stock quantity up to 377
Minimum Order:
5000
Available in less than min:
377
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2099
$0.2099
5,000
$0.1908
$954.0000
10,000
$0.1879
$1,879.0000
25,000
$0.1851
$4,627.5000
50,000
$0.1823
$9,115.0000
100,000 +
$0.1796
$17,960.0000
Tools/3D Models
Product Guides