help desk software

1676247-3

TE Connectivity / Amp Brand

RN 0805 200R 0.1% 10PPM 5KRL

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1676247-3
Alias/AKA:
RN73C2A200RBTD
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Package Type:
Reel
Number of Resistors:
1
Resistor Type:
Precision Resistor
Number of Terminations:
2
Power Rating:
.1 W
Temperature Coefficient:
±10 ppm/°C
Element Type:
Thin Film
Resistance Class:
Up to 1kΩ
Resistance Value:
200 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
100 V
Product Type:
Fixed Resistor
Voltage Rating:
100 V
RN 0805 200R 0.1% 10PPM 5KRL
Search Keywords:
16762473
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.2353
$1,176.500
10,000
$0.2318
$2,318.000
25,000
$0.2255
$5,637.500
50,000 +
$0.2136
$10,680.000