help desk software
DATA SHEET

170222-4

TE Connectivity / AMP Brand

MIC TAB .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170222-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
MIC TAB
Product Highlights:
  • Contact
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Tab
  • Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
  • Loose Piece
Search Keywords:
1702224
  This product is discontinued, but still in stock
IN STOCK: 2,788
Ships today, if you order in
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3915
$39.150
500
$0.2736
$136.800
3,000
$0.2442
$732.600
5,000
$0.2359
$1,179.500
8,000
$0.2327
$1,861.600
25,000
$0.2295
$5,737.500
50,000 +
$0.2284
$11,420.000
Tools/3D Models