help desk software
DATA SHEET

170225-2

TE Connectivity / AMP Brand

RING TERMINAL AUTOMATIC 22-18 AWG TP .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170225-2
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
N/A
RING TERMINAL AUTOMATIC 22-18 AWG TP
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords:
1702252
IN STOCK: 89,408
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
6000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2206
$22.060
1,000
$0.1645
$164.500
2,500
$0.1577
$394.250
6,000
$0.1553
$931.800
12,000
$0.1530
$1,836.000
18,000
$0.1507
$2,712.600
24,000 +
$0.1266
$3,038.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models