help desk software
DATA SHEET

170340-3

TE Connectivity / AMP Brand

FF 250 TAB 20-14AWG PTBR WITHOUT LATCH .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170340-3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Gender:
Pin
Wire Size:
14-20 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
FF 250 TAB 20-14AWG PTBR WITHOUT LATCH
Product Highlights:
  • Contact
  • Tab
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Wire Insulation Diameter = 2.16 - 3.43 mm
Search Keywords:
1703403
IN STOCK: 101,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0980
$392.000
8,000
$0.0927
$741.600
12,000
$0.0913
$1,095.600
28,000
$0.0899
$2,517.200
52,000
$0.0886
$4,607.200
100,000
$0.0837
$8,370.000
152,000
$0.0824
$12,524.800
252,000 +
$0.0812
$20,462.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models