Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170349-2
RoHS:
Yes
HTS:
8536904000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Wire Size:
20-22 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 170349-2 is a versatile electrical connector designed for FF 250 TAB 22-20AWG wire connections. This connector does not include a latch, making it easy to install and disconnect without the need for any additional tools. Its compact size allows for space-saving installations in various applications. The durable construction ensures reliable and secure connections, providing optimal performance and longevity. Suitable for multiple electrical projects, the 170349-2 connector is an excellent choice for any application requiring a FF 250 TAB 22-20AWG wire connection without a latch.
Product Highlights:
- Contact
- Tab
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Wire Insulation Diameter = 1.50 - 2.20 mm
Search Keywords:
1703492
IN STOCK:
54,000
Ships today, if you order in
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
6,000
$0.1104
$662.400
12,000
$0.1093
$1,311.600
30,000
$0.1082
$3,246.000
54,000
$0.1071
$5,783.400
102,000
$0.1060
$10,812.000
150,000
+
$0.1050
$15,750.000
Tools/3D Models
Product Guides
Product Changes