help desk software
DATA SHEET

170360-3

TE Connectivity / AMP Brand

MINI UNIVERSAL M-N-L PIN .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170360-3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Contact Type:
Stamped Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
7 A
Termination Method:
Crimp
MINI UNIVERSAL M-N-L PIN
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords:
1703603
IN STOCK: 55,023
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.1707
$682.800
8,000
$0.1678
$1,342.400
12,000
$0.1639
$1,966.800
28,000
$0.1595
$4,466.000
52,000
$0.1571
$8,169.200
100,000 +
$0.1548
$15,480.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models