170361-3
TE Connectivity / AMP BrandContact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 22 AWG - Gold Plated Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170361-3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
6000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
9.5 A
Termination Method:
Crimp
Make the perfect wired connection with this 170361-3 connector contact from TE Connectivity, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9.5 A. This has a Connector Headers and PCB Receptacles connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 17.25 mm long, 2.9 mm tall and 2.8 mm deep. It uses the crimp termination method. Its wire is 22-26 AWG.
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Strip
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords:
1703613
IN STOCK:
82,424
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3804
$19.020
1,000
$0.2888
$288.800
2,500
$0.2859
$714.750
6,000
$0.2831
$1,698.600
12,000
$0.2802
$3,362.400
18,000
$0.2774
$4,993.200
24,000
+
$0.2746
$6,590.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
91529-1
Crimp Tool - Straight Action Hand Tool - 26AWG-22AWG - Hand - MATE-N-LOK Series - CERTICRI ...
90758-1
PROCRIMP TL W/DIE MIN UNIV MNL
90758-2
PROCRIMP DIE MINI UNIV MNL
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK