170362-1
TE Connectivity / AMP BrandSocket Contact Tin Crimp 18-22 AWG Stamped .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170362-1
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
7 A
Termination Method:
Crimp
TE Connectivity MATE-N-LOK Connectors provide a highly reliable and economical means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The MATE-N-LOK family of connectors offers the design and features to answer these modern industry requirements. Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Material Brass
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Strip
- Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords:
1703621
Different packaging options available. See Alternatives
IN STOCK:
91,776
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0478
$191.200
8,000
$0.0473
$378.400
12,000
$0.0453
$543.600
28,000
$0.0446
$1,248.800
52,000
$0.0439
$2,282.800
100,000
$0.0400
$4,000.000
152,000
$0.0396
$6,019.200
252,000
+
$0.0392
$9,878.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-966067-6
Wire Ferrule - DIN End - Single Wire - 14 AWG - 2.5 mm² - 8 mm - Blue.
172169-1
Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 9 Ways - 4.14 mm.
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
08-50-0189
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
W-HT-1884
Tool Extraction KK Series.