170362-3
TE Connectivity / AMP BrandSocket Contact Gold Crimp 18-22 AWG Stamped .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170362-3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9.5 A
Termination Method:
Crimp
TE Connectivity MATE-N-LOK Connectors provide a highly reliable and economical means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The MATE-N-LOK family of connectors offers the design and features to answer these modern industry requirements. Contact Gender: Socket Contact Termination Type: Crimp / Solder Wire Size AWG Max: 18AWG Contact Plating: Gold Plated Contacts
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Strip
- Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords:
1703623
Different packaging options available. See Alternatives
IN STOCK:
68,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1873
$749.200
8,000
$0.1805
$1,444.000
12,000
$0.1707
$2,048.400
28,000
$0.1629
$4,561.200
52,000
$0.1580
$8,216.000
100,000
+
$0.1444
$14,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes