Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170364-1
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
7 A
Termination Method:
Crimp
MINI UNIVERSAL M-N-L PIN LP
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Pin
- Loose Piece
- Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords:
1703641
IN STOCK:
13,010
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1426
$42.780
2,700
$0.0811
$218.970
5,100
$0.0789
$402.390
7,500
$0.0774
$580.500
25,200
$0.0762
$1,920.240
50,100
$0.0754
$3,777.540
100,200
$0.0747
$7,484.940
150,000
+
$0.0739
$11,085.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
172161-1
Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 9 Ways - 4.14 mm.
172157-1
Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 2 Ways - 4.14 mm.
19193-0152
Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Bag
N30E900000T1
HDP26-18-8SN
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive Bulk