Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170365-1
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
9.5 A
Termination Method:
Crimp
MINI UNIVERSAL M-N-L SOCKET LP
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Loose Piece
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords:
1703651
IN STOCK:
45,793
Ships today, if you order in
Minimum Order:
300
Multiple:
300
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1716
$51.480
1,200
$0.1150
$138.000
2,700
$0.1049
$283.230
5,100
$0.1024
$522.240
10,200
$0.0956
$975.120
25,200
$0.0868
$2,187.360
50,100
$0.0849
$4,253.490
100,200
+
$0.0841
$8,426.820
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
91529-1
Crimp Tool - Straight Action Hand Tool - 26AWG-22AWG - Hand - MATE-N-LOK Series - CERTICRI ...
90758-1
PROCRIMP TL W/DIE MIN UNIV MNL
90758-2
PROCRIMP DIE MINI UNIV MNL
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK
CUSTOMERS
ALSO BOUGHT
103688-9
10 MTE RCPT HSG SR PLAIN .100
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
170363-1
MINI UNIVERSAL M-N-L PIN LP
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
172166-1
3 CIR UNIV M-N-L PLUG