170366-3
TE Connectivity / AMP BrandSocket Contact Gold Crimp 18-22 AWG Stamped .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170366-3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9.5 A
Termination Method:
Crimp
The 170366-3 is a socket Crimp Contact made of brass with gold plated finish. It accepts 22 to 18AWG wire size. This contact is suitable for Mini-Universal MATE-N-LOK series connectors and plug housing.
Lance contact protection
600VDC/AC Operating voltage
7A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Loose Piece
- Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords:
1703663
Different packaging options available. See Alternatives
IN STOCK:
17,426
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
300
$0.5371
$161.130
600
$0.5291
$317.460
1,200
$0.5131
$615.720
2,700
$0.4842
$1,307.340
5,100
$0.4709
$2,401.590
7,500
$0.4583
$3,437.250
10,200
$0.4515
$4,605.300
15,000
+
$0.4447
$6,670.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
350570-1
The AMP Universal MATE-N-LOCK Connector series includes this strip form socket intended fo...
1410946-1
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length
5557730-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
HDRA-E68MA+
IDC Type Male Connector For Cable - 68 Contacts - AWG 30 (7/0.1) Diameter 0.58 mm.
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.