help desk software
DATA SHEET

170721-2

TE Connectivity / AMP Brand

Ring Tongue Terminal 16-22AWG Tin Loose Piece .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170721-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Type:
Ring Tongue Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
Ring Tongue Terminal 16-22AWG Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
1707212
IN STOCK: 15,025
Ships today, if you order in
Manufacturer Stock:
21,000   can ship 12/9/24
Minimum Order:
100
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3456
$34.560
500
$0.2732
$136.600
3,000
$0.2556
$766.800
5,000
$0.2361
$1,180.500
8,000
$0.2337
$1,869.600
25,000
$0.2314
$5,785.000
50,000 +
$0.2291
$11,455.000
Tools/3D Models