help desk software
DATA SHEET

170730-2

TE Connectivity / AMP Brand

Ring Tongue Terminal 6AWG 30mm 12mm Tin Loose Piece .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170730-2
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BOX
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Ring Tongue Terminal 6AWG 30mm 12mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
1707302
  This product is discontinued, but still in stock
IN STOCK: 18
Ships today, if you order in
You may purchase in-stock quantity up to 18
Minimum Order:
250
Available in less than min:
18
Multiple:
250
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.573
$1.573
250
$1.430
$357.500
500
$1.360
$680.000
750
$1.290
$967.500
1,250
$0.790
$987.500
2,000
$0.630
$1,260.000
2,500 +
$0.620
$1,550.000
RECOMMENDED REPLACEMENT
321598
321598
VIEW PRODUCT
Tools/3D Models
Product Guides