170785-2
TE Connectivity / AMP BrandRing Tongue Terminal 10-12AWG 28.5mm 9.5mm Tin Automotive Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170785-2
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
BOX
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Ring Tongue Terminal 10-12AWG 28.5mm 9.5mm Tin Automotive Box
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
1707852
This product is discontinued, but still in stock
IN STOCK:
627
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$0.357
$178.500
1,000
$0.339
$339.000
1,500
$0.322
$483.000
2,500
$0.242
$605.000
4,000
$0.215
$860.000
5,000
+
$0.211
$1,055.000
DOWNLOADS
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE