help desk software
DATA SHEET

170924-1

TE Connectivity / AMP Brand

MNL 2 POS NATURAL PIN HSG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170924-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 105 °C
TE Connectivity / AMP Brand part 170924-1 is a MNL 2 POS NATURAL PIN HSG. This high-quality pin housing is designed to provide a secure and reliable connection for your electrical applications. It features two positions, allowing for easy insertion and removal of pins. The natural finish adds a professional and sleek look to your final product. Trust TE Connectivity / AMP Brand for top-notch quality and performance.
Search Keywords:
1709241
IN STOCK: 15,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1244
$62.200
2,500
$0.1225
$306.250
5,000
$0.1213
$606.500
7,500
$0.1201
$900.750
10,000
$0.1189
$1,189.000
25,000
$0.1177
$2,942.500
50,000
$0.1165
$5,825.000
100,000 +
$0.1153
$11,530.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models