help desk software
DATA SHEET

171508-1

TE Connectivity / AMP Brand

PIDG RING UL 22-16

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
171508-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
PIDG RING UL 22-16
Search Keywords:
1715081
IN STOCK: 15,624
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6805
$34.025
250
$0.4495
$112.375
1,000
$0.4402
$440.200
3,000
$0.4166
$1,249.800
5,000
$0.4078
$2,039.000
8,000
$0.4037
$3,229.600
10,000
$0.3805
$3,805.000
15,000 +
$0.3600
$5,400.000
Tools/3D Models