help desk software
DATA SHEET

171512-4

TE Connectivity / AMP Brand

Ring Tongue Terminal 18-22AWG 20.6mm 7.1mm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
171512-4
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Ring Tongue Terminal 18-22AWG 20.6mm 7.1mm
Search Keywords:
1715124
  This product is discontinued, but still in stock
IN STOCK: 505
Can Ship immediately
Minimum Order:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500 +
$0.258
$129.000
RECOMMENDED REPLACEMENT
34144
34144
VIEW PRODUCT
Tools/3D Models
Product Guides