Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
171637-3
RoHS:
No
HTS:
8538908040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
9.5 A
Termination Method:
Crimp
Life Cycle:
Discontinued & Replaced
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Strip
- Wire Range = 0.50-1.40² [20-16] mm [AWG], (2) 0.50-0.60² [(2) 20] mm [AWG]
Search Keywords:
1716373
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
28,732
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Quantity
Unit Price
Ext. Price
1
$1.547
$1.547
4,000
$1.406
$5,624.000
8,000
$1.399
$11,192.000
16,000
$0.842
$13,472.000
24,000
$0.579
$13,896.000
32,000
+
$0.568
$18,176.000
Product Guides
Accessories
91536-1
Crimp Tool - Mini-Universal Mate-N-Lok Contacts - Te Connectivity / Amp 915.
90760-1
Crimp Tool - Ratchet - AMP Mini Universal Mate-N-Lok Contacts - 20 to 16 AWG - Pro-Crimper ...
90760-2
PROCRIMP DIE MINI UNIV MNL
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK