help desk software
DATA SHEET

1717254-1

TE Connectivity / AMP Brand

EMBOSS ASS'Y DDR SODIMM SOCKET .. see full description

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1717254-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Tape
Type:
SO DIMM Socket
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.6 mm
Number of Contacts:
200
Maximum Voltage Rating:
2.5 V
Maximum Current Rating:
N/A
Operating Temperature:
N/A
EMBOSS ASS'Y DDR SODIMM SOCKET
Product Highlights:
  • SO DIMM
  • Gold Flash Contact Mating Area Plating Material
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 2.5 V
Search Keywords:
17172541
IN STOCK: 9,155
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.06
$25.300
50
$4.16
$208.000
150
$3.99
$598.500
300
$3.83
$1,149.000
600
$3.68
$2,208.000
1,050
$3.59
$3,769.500
2,550
$3.51
$8,950.500
5,100 +
$2.15
$10,965.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models