1717254-4
TE Connectivity / AMP BrandEMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1717254-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Tape
Type:
SO DIMM Socket
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.6 mm
Number of Contacts:
200
Maximum Voltage Rating:
1.8 V
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-55 to 85 °C
TE Connectivity / AMP Brand part 1717254-4 is an Emboss Assembly DDR2 SODIMM Socket. This socket is capable of accommodating 200 pins and has a height of 5.2mm. It is designed specifically for DDR2 SODIMM modules, allowing for secure and reliable connections. Upgrade your computer's memory with this high-quality socket that offers efficient transfer of data for enhanced performance.
Search Keywords:
17172544
IN STOCK:
2,732
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.920
$34.600
25
$5.610
$140.250
150
$4.859
$728.850
300
$4.751
$1,425.300
600
$4.581
$2,748.600
1,050
$4.517
$4,742.850
2,550
$4.472
$11,403.600
5,100
+
$4.427
$22,577.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
553-0212F
LED Bi-Level Bi-Color Green/Red 650nm 4-Pin Bulk
LMK325BJ107MM-T
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
UMK325BJ475MM-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X5R - 1210 - Tape&Reel
TY523M
Cable Ties, Nylon 6/6 Natural 16mm 80N
ERJ-3EKF1152V
Res Thick Film 0603 11.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R