help desk software
DATA SHEET

1717831-1

TE Connectivity / AMP Brand

SEMI HARD TRAY AND EMBOSS TAPE SUPPLY MINI PCI EXPRESS CONNECTOR ASSEMBLY .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1717831-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Tray
Type:
DIMM Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.8 mm
Number of Contacts:
52
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
SEMI HARD TRAY AND EMBOSS TAPE SUPPLY MINI PCI EXPRESS CONNECTOR ASSEMBLY
Product Highlights:
  • Mini PCI
  • Gold Flash Contact Mating Area Plating Material
  • Number of Positions = 52
  • Row-to-Row Spacing = 6.20 mm
  • .80 mm Centerline
Search Keywords:
17178311
IN STOCK: 4,191
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
560
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.01
$30.050
100
$4.55
$455.000
250
$4.50
$1,125.000
560
$4.25
$2,380.000
1,120
$4.21
$4,715.200
1,680
$4.16
$6,988.800
2,240 +
$4.12
$9,228.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides