Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1718230-2
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
1,5MM PIN HSG 5-7 POS ASSY
Product Highlights:
- Housing
- Product Series = 1.5 mm System
- Accepts Contact Gender = Pin
- Circular Contact Layout
- 7 Positions
Search Keywords:
17182302
IN STOCK:
450
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
113
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$2.59
$25.900
25
$2.25
$56.250
50
$2.00
$100.000
113
$1.92
$216.960
225
$1.89
$425.250
338
$1.86
$628.680
450
+
$1.63
$733.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
M3210
LTCG 9 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Rin...
2-1418390-1
4 Position - Rectangular Housing Connector - Receptacle - Gray - 0.236" (6.00mm).
M3208
LTCG 7 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Rin...