help desk software
DATA SHEET

1718489-1

TE Connectivity / AMP Brand

AMP MCP 1.5 RECEPT HSG 18 POS .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1718489-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
AMP MCP 1.5 RECEPT HSG 18 POS
Product Highlights:
  • Housing
  • Receptacle
  • MCP Series
  • Standard
  • 18 Positions
Search Keywords:
17184891
IN STOCK: 3,716
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.7487
$18.718
250
$0.5203
$130.075
500
$0.4961
$248.050
1,500
$0.4911
$736.650
3,000
$0.4862
$1,458.600
6,000
$0.4814
$2,888.400
7,500
$0.4766
$3,574.500
10,500 +
$0.4718
$4,953.900
Tools/3D Models