1721227-2
TE Connectivity / AMP BrandElectromechanical Relay 12VDC 192Ohm 6A 4PDT (28.1x22.1x41.4)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1721227-2
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Socket Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP BRAND part 1721227-2 is a reliable and high-quality Electromechanical Relay suitable for various general purpose relay applications. This 12VDC relay has a resistance of 192ohm and can handle a maximum current of 6A. With a 4PDT configuration, this plug-in relay measures 28.1x22.1x41.4mm in size, making it compact and easy to install in various electronic devices. Trust in the TE Connectivity / AMP BRAND part 1721227-2 for dependable performance and durability in your relay applications.
Product Highlights:
- Relay Type = Miniature Relay
- Relay Style = General
- PTH Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 A
Search Keywords:
17212272
This product is discontinued, but still in stock
IN STOCK:
274
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$11.26
$281.500
50
$9.87
$493.500
100
$8.42
$842.000
250
$7.53
$1,882.500
500
$7.46
$3,730.000
1,000
$7.38
$7,380.000
2,500
+
$7.31
$18,275.000
Product Guides