help desk software
DATA SHEET

1721538-7

TE Connectivity / AMP Brand

OJ-SS-124HM2,000

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1721538-7
Alias/AKA:
OJ-SS-124HM2,000
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
1 Form A (NO)
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 85 °C
OJ-SS-124HM2,000
Search Keywords:
17215387
IN STOCK: 209
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.50
$37.500
50
$1.36
$68.000
100
$1.25
$125.000
250
$1.20
$300.000
500
$1.16
$580.000
750
$1.14
$855.000
1,000 +
$1.06
$1,060.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models