help desk software

172163-1

TE Connectivity / Amp Brand

Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 15 Ways - 4.14 mm. .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
172163-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
15
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
-20 to 105 °C
The 172163-1 is a 15-position 3-row natural Receptacle Housing with nylon 6/6 construction and is used with mini-universal MATE-N-LOK cap Housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 15
  • 4.14 x 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords:
1721631
IN STOCK: 13,357
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.242
$56.050
500
$2.208
$1,104.000
1,000
$2.175
$2,175.000
2,500
$2.142
$5,355.000
5,000
$1.131
$5,655.000
7,500
$0.778
$5,835.000
10,000 +
$0.762
$7,620.000
Please Note: Item may be subject to tariff fee if shipping within the United States