Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172320-2
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
The TE Connectivity / AMP Brand part 172320-2 is a Positive Lock 250 (6.3mm) housing designed for secure and reliable connections. This housing ensures a tight and stable fit for your electrical components, preventing accidental disconnection. Ideal for use in various industrial and electronic applications, the 172320-2 housing provides a dependable solution for your wiring needs.
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords:
1723202
IN STOCK:
8,015
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1727
$51.810
2,500
$0.1216
$304.000
5,000
$0.1180
$590.000
7,500
$0.1151
$863.250
25,000
$0.1139
$2,847.500
50,000
$0.1128
$5,640.000
100,000
$0.1117
$11,170.000
150,000
+
$0.1106
$16,590.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1747140-1
SEALED EFI ECU 0.64/2.3II 60POS PLUG ASS
1-1418448-1
Housing for Female Terminals - Wire-to-Wire - 3 Positions - 0.157" (4.00mm) Pitch - Slide-...
1-1418479-1
Rectangular Connector - Female Socket - 8 Positions - 2 Rows - 0.236" (6.00mm) Row Spacing...
AT04-08PA
8-Way Receptacle, Male Connector with A Position Key
AT06-08SA
8-Way Plug, Female Connector with A Position Key