help desk software
DATA SHEET

172498-1

TE Connectivity / AMP Brand

Conn Housing PL 13 POS Crimp ST Cable Mount Automotive .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172498-1
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
13
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Housing PL 13 POS Crimp ST Cable Mount Automotive
Product Highlights:
  • Housing
  • Plug
  • Without Mounting Ears
  • Number of Positions = 13
  • Without Cover
Search Keywords:
1724981
IN STOCK: 1,213
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.070
$107.000
300
$1.059
$317.700
500
$1.048
$524.000
1,000
$1.015
$1,015.000
2,500
$0.945
$2,362.500
5,000
$0.936
$4,680.000
7,500
$0.927
$6,952.500
10,000 +
$0.917
$9,170.000
Tools/3D Models
Product Guides