Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172500-1
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
17
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 105 °C
MIC MARK-2 PLUG HSG 17P
Product Highlights:
- Housing
- Plug
- Without Mounting Ears
- Number of Positions = 17
- Without Cover
Search Keywords:
1725001
IN STOCK:
214
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.847
$84.700
300
$0.773
$231.900
1,000
$0.761
$761.000
2,500
$0.705
$1,762.500
5,000
$0.662
$3,310.000
7,500
$0.656
$4,920.000
10,000
$0.649
$6,490.000
15,000
+
$0.643
$9,645.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
P2CF08
Relay socket – 8 Pin - 2 Poles - DIN rail mounting - Screw terminal- Track mounting - Fron...
172516-1
M.I.C.MARK II 17P CAP W/F
SCRN233R-F
Cap Film 1uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 65°C
M5060SB1200
Power Module - Circuit Type SB - 60 A Maximum Load Current - 480 VAC Operating Voltage Ran...