help desk software
DATA SHEET

172501-1

TE Connectivity / AMP Brand

MIC MARK-2 PLUG HSG 21P .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172501-1
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
21
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 172501-1 is a MIC MARK-2 Plug Housing with 21 pins. This plug housing is designed for high-performance connectivity solutions, offering reliable and secure connections for various applications. It features a durable construction and superior materials, ensuring long-lasting performance even in harsh environments. With its compact and ergonomic design, it provides easy installation and maintenance. The MIC MARK-2 Plug Housing is a trusted choice for professionals seeking top-quality connectivity solutions.
Product Highlights:
  • Housing
  • Plug
  • Without Mounting Ears
  • Number of Positions = 21
  • Without Cover
Search Keywords:
1725011
IN STOCK: 4,423
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.32
$33.200
250
$2.88
$720.000
500
$2.44
$1,220.000
1,250
$2.20
$2,750.000
2,500
$2.17
$5,425.000
3,750
$2.14
$8,025.000
5,000 +
$2.11
$10,550.000
Tools/3D Models