Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172516-1
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
17
Maximum Voltage Rating:
350,250 VDC|VAC
Maximum Current Rating:
10/Contact A
Operating Temperature:
-30 to 105 °C
M.I.C.MARK II 17P CAP W/F
Product Highlights:
- Housing
- Receptacle (Cap)
- With Mounting Ears
- Number of Positions = 17
- Without Cover
Search Keywords:
1725161
IN STOCK:
100
Can Ship immediately
On Order:
600
can ship 3/31/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$2.497
$24.970
25
$2.225
$55.625
50
$2.202
$110.100
100
$2.020
$202.000
150
$2.000
$300.000
300
$1.979
$593.700
450
$1.890
$850.500
600
+
$1.633
$979.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
2455RBV81510033
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV81510033, Switch ...
172777-1
MIC MARE-2 TAB CONTACT
172500-1
MIC MARK-2 PLUG HSG 17P
7320K3
Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
M5060SB1200
Power Module - Circuit Type SB - 60 A Maximum Load Current - 480 VAC Operating Voltage Ran...