Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-726388-2
RoHS:
Yes
HTS:
8538908140
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
3.84 mm²
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
187 FASTON,TAB,TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords:
17263882
IN STOCK:
40,480
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2103
$52.575
1,000
$0.1133
$113.300
2,500
$0.1109
$277.250
5,000
$0.1093
$546.500
10,000
$0.1060
$1,060.000
25,000
$0.1044
$2,610.000
50,000
$0.1034
$5,170.000
100,000
+
$0.1023
$10,230.000