Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172777-1
RoHS:
Yes
HTS:
8536904000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
This TE Connectivity / AMP BRAND part 172777-1 features a MIC MARE-2 tab contact, designed for reliable and secure connections in electronic applications. This compact and durable component is ideal for use in a variety of industries where dependable electrical connections are essential.
Product Highlights:
- Contact
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Tab
- Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
- Strip
Search Keywords:
1727771
Different packaging options available. See Alternatives
IN STOCK:
9,723
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0833
$416.500
10,000
$0.0751
$751.000
25,000
$0.0702
$1,755.000
50,000
$0.0673
$3,365.000
100,000
$0.0666
$6,660.000
150,000
$0.0660
$9,900.000
250,000
+
$0.0653
$16,325.000
DOWNLOADS