Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1734099-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP BRAND part 1734099-6 is a plug assembly from the Champ 050 series. This high-quality component is designed for easy installation and reliable performance. Perfect for various electronic applications, this plug assembly is a versatile and essential part for your project. Trust in TE Connectivity / AMP BRAND for top-notch connectivity solutions.
Product Highlights:
- Connector
- Plug
- Number of Positions = 60
- 1.27 mm Centerline
- Standard Profile
Search Keywords:
17340996
IN STOCK:
680
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.74
$38.700
25
$6.26
$156.500
50
$5.70
$285.000
75
$5.64
$423.000
150
$5.58
$837.000
225
$5.53
$1,244.250
300
+
$5.47
$1,641.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides