Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1734100-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
Tube
Type:
SCSI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
Champ050 series,40pos,Au over PdNi
Product Highlights:
- Connector
- Plug
- Number of Positions = 40
- 1.27 mm Centerline
- Standard Profile
Search Keywords:
17341004
IN STOCK:
568
Can Ship immediately
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
324
Multiple:
54
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
54
$4.38
$236.520
108
$4.09
$441.720
270
$3.97
$1,071.900
324
$3.88
$1,257.120
648
$3.79
$2,455.920
972
$3.73
$3,625.560
1,296
+
$3.65
$4,730.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
MUSS100-12-C_E
12 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locki...
CEP100F24-06-C_E
End Connector - Series 100 - Female - 6 Positions - 1 Row - Polarized - 24 AWG - 3.5A - Ma...
2N4401BU
Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk
MUSS100-05-D_E
5 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Lockin...