help desk software

1734101-4

TE Connectivity / Amp Brand

Champ050 series,40pos,Au over PdNi .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1734101-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
SCSI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
Champ050 series,40pos,Au over PdNi
Product Highlights:
  • Connector
  • Applies To Printed Circuit Board
  • Housing Gender = Receptacle
  • 40 Positions
  • 1.27 mm Centerline
Search Keywords:
17341014
IN STOCK: 1,296
Ships today, if you order in
Minimum Order:
54
Multiple:
54
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
54
$3.455
$186.570
108
$3.406
$367.848
270
$3.389
$915.030
540
$3.364
$1,816.560
1,026
$3.339
$3,425.814
2,538
$3.244
$8,233.272
5,022
$3.219
$16,165.818
7,506 +
$3.195
$23,981.670
Please Note: Item may be subject to tariff fee if shipping within the United States