help desk software

1734101-8

TE Connectivity / Amp Brand

Champ050 series,80pos,Au over PdNi .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1734101-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
SCSI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
80
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
The TE Connectivity / AMP Brand part 1734101-8 is a high-quality receptacle assembly designed for vertical board-to-board connections. It is part of the CHAMP .050 series I, known for its reliable performance in various applications.This receptacle assembly features a compact design, making it suitable for space-constrained applications. It is perfect for use in industries such as telecommunications, consumer electronics, and automotive, where reliable and efficient board-to-board connections are critical.The 1734101-8 offers a secure and durable connection, ensuring optimum signal transmission and minimizing data loss. With its vertical configuration, it allows for convenient and space-saving board stacking.TE Connectivity / AMP Brand is recognized for its commitment to delivering high-quality and reliable interconnect solutions. The 1734101-8 exemplifies these standards, providing a dependable and efficient board-to-board connection solution for a wide range of applications.
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 80
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords:
17341018
IN STOCK: 131
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.471
$32.355
50
$5.710
$285.500
100
$5.433
$543.300
250
$5.113
$1,278.250
864
$4.632
$4,002.048
1,728
$4.369
$7,549.632
2,592
$4.347
$11,267.424
5,184 +
$4.325
$22,420.800
Please Note: Item may be subject to tariff fee if shipping within the United States