1734280-3
TE Connectivity / AMP BrandConn D-Subminiature PIN/PIN 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1734280-3
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
36
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PIN/PIN
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
9/9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn D-Subminiature PIN/PIN 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Search Keywords:
17342803
This product is discontinued, but still in stock
IN STOCK:
1,870
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.84
$84.200
36
$14.62
$526.320
72
$13.32
$959.040
108
$12.29
$1,327.320
252
$12.03
$3,031.560
504
$11.96
$6,027.840
1,008
+
$11.90
$11,995.200
DOWNLOADS