help desk software
DATA SHEET

1735681-5

TE Connectivity / AMP Brand

0.8FH,R13H.5,120,15/Sn,TR,SC

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1735681-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tape
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Termination Method:
Solder
0.8FH,R13H.5,120,15/Sn,TR,SC
Search Keywords:
17356815
IN STOCK: 0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$5.47
$8,205.000
3,000
$2.89
$8,670.000
4,500
$1.99
$8,955.000
6,000 +
$1.95
$11,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models