Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
173851-2
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
070 MLC PLG 12P B
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 2
- Number of Positions = 12
Search Keywords:
1738512
This product is discontinued, but still in stock
IN STOCK:
71
Can Ship immediately
You may purchase in-stock quantity up to 71
Minimum Order:
100
Available in less than min:
71
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$2.222
$2.222
100
$2.020
$202.000
200
$1.870
$374.000
300
$1.830
$549.000
400
$1.810
$724.000
1,000
$1.790
$1,790.000
25,000
$1.770
$44,250.000
50,000
$1.760
$88,000.000
100,000
+
$1.740
$174,000.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
55824-1
22-18 PRE-INSUL SEALED SPLICE
28-5637-2
Switch Connector Thermoplastic Rocker Switch - 10 Position.
7108J16Z3QE22
Rocker Switch - SP On-None-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - Qu...
3182-2SG-3DC
Circular Connector - Plug - Female Socket - 2 Position - 600V - Solder Cup - Free Hanging...
4182-2PG-300
Conn Field Installable PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port